RS PRO Clear Acrylic Rod, 1 m x 10 mm Diameter

Get a bulk buy discount

Add 15 more to save $21.00

View bulk pricing options

Subtotal (1 lot of 5 units)*

$82.43

(exc. GST)

$90.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
Saving
1 - 14$82.43$16.486-
15 - 74$81.03$16.206$21.00
75 +$66.69$13.338$1,180.50

*price indicative

RS Stock No.:
680-842
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Acrylic Rod

Colour

Clear

Length

1m

Material

Acrylic

Rod Diameter

10mm

Density

1.41g/cm³

Impact Strength

18kJ/m²

Standards/Approvals

ISO 9001, EU 10/2011, Aerospace, RoHS, FDA, REACH

Tensile Strength

65MPa

Maximum Operating Temperature

70°C

Flammability Rating

UL94 HB

Water Absorption

0.005%

Elongation

1.41%

Hardness

M 90 Rockwell

Thermal Conductivity

0.19W/mK

COO (Country of Origin):
IT

Acrylic Sheet & Rod


High chemical resistance thermoplastic, available in either cast or extruded types.

Cast Acrylic


Surface quality achieved by casting against glass

92% Light transmission

Excellent long term weather resistance with no discolouration

Extruded Acrylic


Machineable and easy to weld

High impact and weather resistance

Available in clear rod and sheet, or 5mm thick opaque translucent sheet

Standards

DIN 50014

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy