Get a bulk buy discount
Add 15 more to save $161.70
View bulk pricing optionsSubtotal (1 lot of 2 units)*
$215.32
(exc. GST)
$236.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $215.32 | $107.66 | - |
| 15 - 74 | $204.54 | $102.27 | $161.70 |
| 75 + | $194.31 | $97.155 | $1,575.75 |
*price indicative
- RS Stock No.:
- 771-819
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Glass-Reinforced Plastic Rod | |
| Colour | Black | |
| Length | 1m | |
| Material | Glass Reinforced Plastic | |
| Rod Diameter | 25mm | |
| Density | 1.35g/cm³ | |
| Impact Strength | 70kJ/m² | |
| Standards/Approvals | No | |
| Tensile Strength | 160MPa | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 110°C | |
| Elongation | 5% | |
| Water Absorption | 5.5% | |
| Hardness | M 90 Rockwell | |
| Thermal Conductivity | 0.27W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Glass-Reinforced Plastic Rod | ||
Colour Black | ||
Length 1m | ||
Material Glass Reinforced Plastic | ||
Rod Diameter 25mm | ||
Density 1.35g/cm³ | ||
Impact Strength 70kJ/m² | ||
Standards/Approvals No | ||
Tensile Strength 160MPa | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 110°C | ||
Elongation 5% | ||
Water Absorption 5.5% | ||
Hardness M 90 Rockwell | ||
Thermal Conductivity 0.27W/mK | ||
- COO (Country of Origin):
- DE
RS PRO Black Glass-Reinforced Plastic GRP Rod, 1 m x 25 mm
You can use this black nylon rod from RS PRO to create high-quality engineering parts and components. It's a nylon 66 material that is highly machinable for easy production of different structures. It offers a good level of impact strength and its 30% glass filling gives it improved stiffness to ensure reliable performance.
The rod has a Underwriters' Laboratories (UL) HB (Horizontal Burning) rating, which indicates that it will only burn very slowly, so it's safe to use in environments where it might be exposed to flames. It's also highly resistant to chemicals, has a high melting point and can be used safely up to +110°C, so it's suitable for demanding applications and environments. It's ideal for gears, wheels and bearings in aerospace equipment, as well as packaging and food processing machinery.
Features and Benefits
• Black colour
• Density of 1.35 g/cm³
• Elongation of 3.5 to 5%
• UL 94 HB flammability rating
• Rod form
• Rockwell hardness of M 90
• Impact strength of 70 kJ/m²
• Length of 1 m
• Glass-reinforced plastic material
• Maximum operating temperature of +110°C
• Melting point of +260°C
• Rod diameter of 25 mm
• Suitable for friction and support rings, housing parts, levers & diverse machine parts, thermal insulators and wiper blades
• Tensile strength of 140 (Wet) MPa (megapascals), 160 (Dry) MPa
• Thermal conductivity of 0.27 W/mK (Watt per Kelvin meter)
• Water absorption of 5.5%
Related links
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 40 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 10 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 70 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 50 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 20 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 30 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 15 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 6 mm Diameter
