RS PRO White Nylon Rod, 1 m x 60 mm Diameter

Get a bulk buy discount

Add 15 more to save $185.55

View bulk pricing options

Subtotal (1 lot of 1 unit)*

$309.87

(exc. GST)

$340.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Saving
1 - 14$309.87-
15 - 74$297.50$185.55
75 +$244.83$4,878.00

*price indicative

RS Stock No.:
770-068
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Nylon Rod

Length

1m

Material

Nylon

Rod Diameter

60mm

Density

1.14g/cm³

Tensile Strength

80MPa

Standards/Approvals

REACH, Aerospace, FDA, EU 10/2011, RoHS, ISO 9001

Flammability Rating

UL HB

Maximum Operating Temperature

170°C

Elongation

1.5%

Hardness

170 Ball Indentation

Thermal Conductivity

0.36W/mK

Water Absorption

8.5%

COO (Country of Origin):
DE

RS PRO Plastic Rod/Bar 1000 mm x 60 mm diameter


Nylon material withstands far more heat than normal plastic. No surprise it is commonly used to produce high-quality Plastic Rod.

Today, we are proudly introducing our own branded RS PRO Plastic Rod (known as Round Bar) with 1000 mm long with a white, natural appearance.

The Rod finds appreciation in electric, marine or automotive industries, but has its highly ranked position by DIY enthusiasts.

Our Rod provides high chemical and UV resistance along with possessing good self-lubricating qualities.

The maximum long term working temperature tolerance is up to + 170°C to suits different project requirements.

Features and Benefits


  • The 1000 mm Natural Rod characterising high melting point nylon 66

  • The Rod offers excellent electrical properties

  • 60 mm diameter Rod has high chemical resistance characteristics

  • Easy process to make gears during machine operation

  • Natural, white colour

  • Higher heat tolerance

  • Outstanding frictional properties

  • Applications


  • DIY building projects

  • Bushings

  • Insulators

  • Rollers

  • Gears

  • Sheaves

  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    Natural & Cast Nylon


    Standards

    DIN 50 014

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy