RS PRO White Nylon Rod, 1 m x 45 mm Diameter

Get a bulk buy discount

Add 15 more to save $131.25

View bulk pricing options

Subtotal (1 lot of 1 unit)*

$174.76

(exc. GST)

$192.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Saving
1 - 14$174.76-
15 - 74$166.01$131.25
75 +$157.69$1,280.25

*price indicative

RS Stock No.:
770-030
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Nylon Rod

Colour

White

Length

1m

Material

Nylon

Rod Diameter

45mm

Density

1.14g/cm³

Tensile Strength

80MPa

Standards/Approvals

FDA, REACH, RoHS, ISO 9001, EU 10/2011, Aerospace

Flammability Rating

UL HB

Maximum Operating Temperature

170°C

Water Absorption

8.5%

Thermal Conductivity

0.36W/mK

Elongation

1.5%

Hardness

170 Ball Indentation

COO (Country of Origin):
DE

RS PRO White Nylon Rod, 1 m x 45 mm Diameter


This RS PRO white nylon rod can be used to make durable and lightweight technical components. It's highly machinable and has a length of one metre, allowing you to make a large number of small components.

The rod has a UL (Underwriters' Laboratories) HB (Horizontal Burning) grade, indicating that it will burn slowly when exposed to flames. The nylon 66 material provides a high level of impact strength and is chemically resistant, ensuring consistent performance over a long period of time.

As this product has a high melting point, it can safely be used at high temperatures of up to +170°C. You'll commonly find it used for gears, wheels and bearings in aircraft equipment, as well as packaging and food processing equipment.

Features and Benefits


  • White colour

  • Density of 1.14 g/cm³

  • Elongation of 150%

  • UL HB (Underwriters' Laboratories Horizontal Burning) flammability rating

  • Rod form

  • Hardness of 170 ball indentation

  • Length of 1 m

  • Nylon material

  • Maximum operating temperature of +170°C

  • Rod diameter of 45 mm

  • Tensile strength of 60 megapascals (MPa) wet, 80 MPa dry

  • Water absorption of 8.5%

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy