Goodfellow Polyimide PI Rod, 1 m x 20 mm Diameter
- RS Stock No.:
- 636-297
- Mfr. Part No.:
- 1000112781
- Brand:
- Goodfellow
Subtotal (1 unit)*
$1,114.03
(exc. GST)
$1,225.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,114.03 |
*price indicative
- RS Stock No.:
- 636-297
- Mfr. Part No.:
- 1000112781
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Polyimide PI Rod | |
| Length | 1m | |
| Material | Polytetrafluoroethylene | |
| Rod Diameter | 20mm | |
| Density | 2.2g/cm³ | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 40MPa | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | V0 | |
| Thermal Conductivity | 0.25W/mK | |
| Hardness | D50-55-Rockwell | |
| Elongation | 400% | |
| Water Absorption | 0.01% | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Polyimide PI Rod | ||
Length 1m | ||
Material Polytetrafluoroethylene | ||
Rod Diameter 20mm | ||
Density 2.2g/cm³ | ||
Standards/Approvals RoHS | ||
Tensile Strength 40MPa | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating V0 | ||
Thermal Conductivity 0.25W/mK | ||
Hardness D50-55-Rockwell | ||
Elongation 400% | ||
Water Absorption 0.01% | ||
The Goodfellow PTFE Rods are part of our extensive range of polymer rods. With 166 variations available, these fluoropolymer rods offer an exceptional combination of properties including excellent chemical resistance. Typical applications for PTFE rods include being used as bearings, valve seats, seal rings, and in other demanding chemical or high temperature environments where friction reduction, corrosion resistance and durability are critical. These versatile rods can also be machined into custom parts and components.
Excellent low friction and thermal stability
Excellent electrical insulating abilities
Related links
- Goodfellow Polyimide PI Rod, 1 m x 25 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 8 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 3 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 10 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 5 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 2.5 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 2 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 1 mm Diameter
