RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 6 mm Diameter
- RS Stock No.:
- 514-748
- Distrelec Article No.:
- 304-17-546
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$13.26
(exc. GST)
$14.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $13.26 | - |
| 15 - 74 | $13.05 | 1% |
| 75 + | $10.74 | 19% |
*price indicative
- RS Stock No.:
- 514-748
- Distrelec Article No.:
- 304-17-546
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Colour | Beige | |
| Length | 300mm | |
| Material | PEEK | |
| Rod Diameter | 6mm | |
| Density | 1.32g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 95MPa | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Water Absorption | 0.5% | |
| Elongation | 25% | |
| Hardness | M 99 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Polyetheretherketone PEEK Rod | ||
Colour Beige | ||
Length 300mm | ||
Material PEEK | ||
Rod Diameter 6mm | ||
Density 1.32g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 95MPa | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Water Absorption 0.5% | ||
Elongation 25% | ||
Hardness M 99 Rockwell | ||
- COO (Country of Origin):
- DE
RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 6 mm Diameter
Need to produce components that are robust yet lightweight? Turn to this PEEK (polyetheretherketone) rod from RS PRO. It's commonly used in the motorsports industry.
PEEK has excellent resistance to wear and high temperatures, so it's ideal for manufacturing valve timing drives and parts used in high-performance applications. It also doesn't degrade easily in high-pressure water environments or steam, so it's safe to use when making steam and water mixers. The unit can absorb over 1000 Mrads (Megarads) of radiation and won't lose any of its mechanical properties, making it a popular choice for nuclear research applications.
This product offers impressive chemical resistance and can withstand a maximum operating temperature of +260°C, making it suitable for harsh industrial environments and automotive applications. As part of the RS PRO range, this product has been tested for quality and reliability.
Features and Benefits
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 25 mm Diameter
