Georg Fischer Plastic Pipe Fitting, 90° Push-in Elbow

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.78

(exc. GST)

$44.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$40.78
5 - 9$39.63
10 - 24$37.99
25 +$36.92

*price indicative

RS Stock No.:
224-5621
Mfr. Part No.:
729101110
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Product Type

Plastic Pipe Fitting

Fitting Type

Elbow

Connection Type A

Push-in

Connection Gender A

Female

Material

ABS

Fitting Direction

90°

Colour

Grey

Maximum Operating Pressure

12 bar

Length

56mm

Maximum Operating Temperature

20°C

Standards/Approvals

No

90° Elbow


Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy