Georg Fischer Plastic Pipe Fitting, 90° Elbow, 1 1/4in
- RS Stock No.:
- 224-5536
- Mfr. Part No.:
- 729001109
- Brand:
- Georg Fischer
Bulk discount available
Subtotal (1 unit)**
$87.31
(exc. GST)
$96.04
(inc. GST)
On back order for despatch 20/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $87.31 |
5 - 9 | $83.83 |
10 - 24 | $80.32 |
25 + | $78.59 |
**price indicative
- RS Stock No.:
- 224-5536
- Mfr. Part No.:
- 729001109
- Brand:
- Georg Fischer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Georg Fischer | |
Fitting Type | Elbow | |
Material | ABS | |
Fitting Direction | 90° | |
Compatible Pipe Size | 1 1/4in | |
Length | 109mm | |
Select all | ||
---|---|---|
Brand Georg Fischer | ||
Fitting Type Elbow | ||
Material ABS | ||
Fitting Direction 90° | ||
Compatible Pipe Size 1 1/4in | ||
Length 109mm | ||
Related links
- Georg Fischer Plastic Pipe Fitting 1 1/4in
- Georg Fischer Plastic Pipe Fitting 1 1/2in
- Georg Fischer Plastic Pipe Fitting 1/2in
- Georg Fischer Plastic Pipe Fitting 1 1/4in
- Georg Fischer Plastic Pipe Fitting 4in
- Georg Fischer Plastic Pipe Fitting 3/4in
- Georg Fischer Plastic Pipe Fitting 1 1/4in
- Georg Fischer Plastic Pipe Fitting 1 1/4in