Georg Fischer Plastic Pipe Fitting, 90° Elbow, 1/2in
- RS Stock No.:
- 224-5570
- Mfr. Part No.:
- 729101106
- Brand:
- Georg Fischer
Bulk discount available
Subtotal (1 pack of 2 units)**
$19.86
(exc. GST)
$21.84
(inc. GST)
174 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $9.93 | $19.86 |
10 - 18 | $9.73 | $19.46 |
20 - 48 | $9.165 | $18.33 |
50 + | $8.945 | $17.89 |
**price indicative
- RS Stock No.:
- 224-5570
- Mfr. Part No.:
- 729101106
- Brand:
- Georg Fischer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Georg Fischer | |
Fitting Type | Elbow | |
Material | ABS | |
Fitting Direction | 90° | |
Compatible Pipe Size | 1/2in | |
Length | 30mm | |
Select all | ||
---|---|---|
Brand Georg Fischer | ||
Fitting Type Elbow | ||
Material ABS | ||
Fitting Direction 90° | ||
Compatible Pipe Size 1/2in | ||
Length 30mm | ||
Related links
- Georg Fischer Plastic Pipe Fitting 1/2in
- Georg Fischer Plastic Pipe Fitting 1 1/2in
- Georg Fischer Plastic Pipe Fitting 1 1/4in
- Georg Fischer Plastic Pipe Fitting 20mm, Rp 1/2in
- Georg Fischer Plastic Pipe Fitting 1/2in
- Georg Fischer Plastic Pipe Fitting Rp 1/2in 1/2in
- Georg Fischer Plastic Pipe Fitting Rp 1 1/2in 1-1/2in
- Georg Fischer Plastic Pipe Fitting 1 1/2in