Recently searched

    Georg Fischer Plastic Pipe Fitting, 45° Elbow, 1 1/2in

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    $85.79

    (exc. GST)

    $94.37

    (inc. GST)

    Add to Basket
    Select or type quantity
    24 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 - 8$42.895$85.79
    10 - 18$41.175$82.35
    20 - 48$39.465$78.93
    50 +$38.61$77.22

    **price indicative

    RS Stock No.:
    224-5700
    Mfr. Part No.:
    729151110
    Brand:
    Georg Fischer
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Georg Fischer

    Fitting Type

    Elbow

    Material

    ABS

    Fitting Direction

    45°

    Compatible Pipe Size

    1 1/2in

    Length

    41mm

    Related links