Georg Fischer Tin Plastic Pipe Cleaner, 35 °C

Get a bulk buy discount

Add 12 more to save $20.40

View bulk pricing options

Subtotal (1 unit)*

$98.99

(exc. GST)

$108.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$98.99-
12 +$97.29$20.40

*price indicative

RS Stock No.:
315-4784
Mfr. Part No.:
799298010
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Product Type

Plastic Pipe Cleaner

Pack Type

Tin

Maximum Operating Temperature

35°C

Standards/Approvals

EN 374, EN 166, EN 14605, EN 13982

COO (Country of Origin):
DE

Georg Fischer Plastic Pipe Cleaner


The Georg Fischer 1000ml plastic pipe cleaner is specially developed for cleaning solvent jointed plastics. It has a pepper pot top to avoid wastage and reduce evaporation.

It is developed for cleaning solvent jointed plastics, PVC-U, PVC-C and ABS.

Warning:

Flammable

Features and Benefits


•

Specific gravity of 0.8g/ml

• Cleaning agent based on acetone and methyl ethyl ketone

• Packaging: 1l bottle

Certifications


•

ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy