Georg Fischer Tin Plastic Pipe Cement
- RS Stock No.:
- 315-4239
- Mfr. Part No.:
- 799298022
- Brand:
- Georg Fischer
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.46
(exc. GST)
$94.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $85.46 |
| 25 + | $84.22 |
*price indicative
- RS Stock No.:
- 315-4239
- Mfr. Part No.:
- 799298022
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Plastic Pipe Cement | |
| Compatible Materials | ABS | |
| Pack Type | Tin | |
| Physical Form | Liquid | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Plastic Pipe Cement | ||
Compatible Materials ABS | ||
Pack Type Tin | ||
Physical Form Liquid | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Georg Fischer Plastic Pipe Cement
The Georg Fischer 650g plastic pipe cement is used for joining of ABS pipes. It is ideal for use in pressure applications as the bond is very flexible, resistant to heat and waterproof. It is recommended for the preparation of the joint surfaces and for cleaning cement residue from brushes.
Warning:
Flammable
Features and Benefits
• Thixotropic and thus does not drip
• No abrasion required
• Joints can be made at ambient temperatures as low as -5°C
• Operating temperature ranges between -40⁰C and 60⁰C
Applications
• Gas/Water piping
• Electrical conduits
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Georg Fischer Tin Plastic Pipe Cleaner, 35 °C
- RS PRO 250 ml Tin Plastic Pipe Cement
- CRC Plastic Pipe Cement
- Plastic Pipe Cement
- Georg Fischer Plastic Pipe Fitting, Straight Solvent Cement Socket Socket d16 to d225 mm
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 20mm
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 40mm
- Georg Fischer Plastic Pipe Fittings
