Polyimide Plastic Film, 200mm x 200mm x 0.23mm
- RS Stock No.:
- 116-472
- Mfr. Part No.:
- 920-044-15
- Brand:
- CIRLEX
Price Each**
$791.62
(exc. GST)
$870.78
(inc. GST)
On back order for despatch 04/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $791.62 |
**price indicative
Related links
- Polyimide Plastic Film, 304mm x 200mm x 0.05mm
- Polyimide Plastic Film, 304mm x 200mm x 0.013mm
- Polyimide Plastic Film, 304mm x 200mm x 0.025mm
- Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.05mm
- Mylar Plastic Film, 304mm x 200mm x 0.023mm
- Mylar Plastic Film, 304mm x 200mm x 0.05mm
- Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.025mm
- FEP Plastic Film, 304mm x 200mm x 0.025mm