Goodfellow Dupont Kapton B Polyimide Film Plastic Film, 304 mm x 200mm x 50 μm

Subtotal (1 pack of 5 units)*

$371.06

(exc. GST)

$408.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$371.06$74.212

*price indicative

RS Stock No.:
104-833
Mfr. Part No.:
721-003-40
Brand:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Material

Dupont Kapton B Polyimide Film

Product Type

Plastic Film

Length

304mm

Width

200mm

Thickness

50μm

Colour

Black

Standards/Approvals

General Specification Bulletin, EI-10167

Application

LED Circuitry, Heater, Requiring Laser Ablation, Antenna

RoHS Status: Exempt

The Kapton B polyimide film exhibits an excellent balance of physical, chemical, and electrical properties over a wide temperature range, with superior dimensional stability at elevated temperatures. It is a black, homogeneous opaque film. The matte black color provides a uniform, aesthetically pleasing appearance while maintaining key physical properties. The homogeneous pigmentation provides better color integrity against flexural cracking or abrasion in comparison to black coatings or dyes. These characteristics make it ideal for use in many industrial applications where opacity, low reflectivity, or aesthetics are required.

Use in Heaters and Antenna

Use in LED circuitry and stiffeners requiring Black aesthetics

Ideal for application requiring low reflectivity and asthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy