Polyimide Plastic Film, 304mm x 200mm x 0.025mm
- RS Stock No.:
- 104-832
- Mfr. Part No.:
- 897-361-02
- Brand:
- KAPTON
Subtotal (1 pack of 5 units)**
$301.18
(exc. GST)
$331.30
(inc. GST)
On back order for despatch 31/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | $301.18 | $60.236 |
**price indicative
Related links
- Polyimide Plastic Film, 304mm x 200mm x 0.125mm
- Polyimide Plastic Film, 304mm x 200mm x 0.05mm
- Polyimide Plastic Film, 304mm x 200mm x 0.013mm
- FEP Plastic Film, 304mm x 200mm x 0.025mm
- Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.025mm
- Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.05mm
- Polypropylene Plastic Film, 304mm x 200mm x 0.76mm
- Mylar Plastic Film, 304mm x 200mm x 0.023mm