Gripit Yellow Stainless Steel Plasterboard Fixings, 15mm fixing hole diameter
- RS Stock No.:
- 265-9283
- Mfr. Part No.:
- GPCURTKIT
- Brand:
- Gripit
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.41
(exc. GST)
$11.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.41 |
- RS Stock No.:
- 265-9283
- Mfr. Part No.:
- GPCURTKIT
- Brand:
- Gripit
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Gripit fixings fold out in the gap behind the plasterboard to create one of the most effective and secure fixings on the market today. Ideal for DIY & trade hang curtain rails, book shelves and kitchen/bathroom units, to radiators, boilers and wall mounted TVs.
Easy to fit
Reusable fittings
Effective and secure fixing
Reusable fittings
Effective and secure fixing
Specifications
Attribute | Value |
---|---|
Type | Plasterboard Fixing |
Fixing Hole Diameter | 15mm |
Length | 225mm |
Material | Stainless Steel |
Head Shape | Round |
Colour | Yellow |
Related links
- Gripit Yellow Plastic, Steel Plasterboard Fixings, 15mm fixing...
- Gripit Stainless Steel Plasterboard Fixings, 15mm fixing hole diameter
- Gripit Blue, Brown, Red, Yellow Plastic, Steel Plasterboard...
- Gripit Stainless Steel Plasterboard Fixings, 20mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 18mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 25mm fixing hole diameter
- Gripit Red Stainless Steel Plasterboard Fixings, 18mm fixing hole diameter
- Gripit Blue Plastic, Steel Plasterboard Fixings, 25mm fixing hole diameter