Gripit Stainless Steel Plasterboard Fixings, 15mm fixing hole diameter
- RS Stock No.:
- 265-9290
- Mfr. Part No.:
- GPUCT15
- Brand:
- Gripit
Subtotal (1 unit)**
$16.40
(exc. GST)
$18.04
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $16.40 |
**price indicative
- RS Stock No.:
- 265-9290
- Mfr. Part No.:
- GPUCT15
- Brand:
- Gripit
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gripit | |
Type | Under Cutting Tool | |
Fixing Hole Diameter | 15mm | |
Length | 140mm | |
Material | Stainless Steel | |
Head Shape | Round | |
Select all | ||
---|---|---|
Brand Gripit | ||
Type Under Cutting Tool | ||
Fixing Hole Diameter 15mm | ||
Length 140mm | ||
Material Stainless Steel | ||
Head Shape Round | ||
Related links
- Gripit Yellow Stainless Steel Plasterboard Fixings, 15mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 25mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 18mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 20mm fixing hole diameter
- Gripit Yellow Plastic 15mm fixing hole diameter
- Gripit Red Stainless Steel Plasterboard Fixings, 18mm fixing hole diameter
- Gripit Blue Plastic 25mm fixing hole diameter
- Gripit Brown Plastic 20mm fixing hole diameter