Gripit Stainless Steel Plasterboard Fixings, 20mm fixing hole diameter
- RS Stock No.:
- 265-9292
- Mfr. Part No.:
- GPUCT20
- Brand:
- Gripit
Subtotal (1 unit)**
$16.40
(exc. GST)
$18.04
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $16.40 |
**price indicative
Related links
- Gripit Stainless Steel Plasterboard Fixings, 25mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 15mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 18mm fixing hole diameter
- Gripit Brown Plastic 20mm fixing hole diameter
- Gripit Yellow Stainless Steel Plasterboard Fixings, 15mm fixing...
- Gripit Red Stainless Steel Plasterboard Fixings, 18mm fixing hole diameter
- Gripit Blue Plastic 25mm fixing hole diameter
- Gripit Red Plastic 18mm fixing hole diameter