RS PRO Plain Bearing, 39.97 mm Shaft Diameter, 50.06 mm OD

Subtotal (1 unit)*

$42.42

(exc. GST)

$46.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.42

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
558-447
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

39.97mm

Outside Diameter

50.06mm

Material

Sintered Bronze

Length

35mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 50.06 mm Outer Diameter


This RS PRO sintered bronze plain bearing is designed for high-performance applications where durability and reliability are crucial. Ideal for use in machinery and equipment, it provides excellent wear resistance and self-lubricating properties, ensuring smooth operation and reduced maintenance.

Features and Benefits


Sintered Bronze Material: Offers superior wear resistance and self-lubrication, reducing the need for frequent maintenance.
50.06 mm Outer Diameter: Ensures compatibility with a wide range of shafts and housings.
35 mm Length: Provides stability and support for various applications.
39.97 mm Shaft Diameter: Designed for precise fitting, enhancing performance and efficiency.
High Load Capacity: Suitable for demanding industrial environments, ensuring longevity and reliability.
Corrosion Resistance: Ideal for use in harsh environments, extending the lifespan of the bearing.

Applications


Industrial machinery
Automotive components
Aerospace equipment
Heavy-duty equipment

Additional Information


Key Standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy