RS PRO Plain Bearing, 37.97 mm Shaft Diameter, 48.06 mm OD
- RS Stock No.:
- 558-437
- Brand:
- RS PRO
Subtotal (1 unit)*
$58.13
(exc. GST)
$63.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.13 |
*price indicative
- RS Stock No.:
- 558-437
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 37.97mm | |
| Outside Diameter | 48.06mm | |
| Material | Sintered Bronze | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 37.97mm | ||
Outside Diameter 48.06mm | ||
Material Sintered Bronze | ||
Length 45mm | ||
- COO (Country of Origin):
- US
RS PRO 45mm Sintered Bronze Plain Bearing, 48.06mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low friction and high wear resistance are essential, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
45mm Length: Compact design suitable for various applications, providing flexibility in installation.
48.06mm Outer Diameter: Ensures compatibility with a wide range of housings, enhancing versatility.
37.97mm Shaft Diameter: Precisely engineered for optimal fit and performance, reducing vibration and noise.
Plain Bearing Design: Simplifies installation and maintenance, offering cost-effective solutions for rotational applications.
45mm Length: Compact design suitable for various applications, providing flexibility in installation.
48.06mm Outer Diameter: Ensures compatibility with a wide range of housings, enhancing versatility.
37.97mm Shaft Diameter: Precisely engineered for optimal fit and performance, reducing vibration and noise.
Plain Bearing Design: Simplifies installation and maintenance, offering cost-effective solutions for rotational applications.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Automotive components
Agricultural equipment
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

