Subtotal (1 unit)*
$69.24
(exc. GST)
$76.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.24 |
*price indicative
- RS Stock No.:
- 518-226
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 45.06mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 45.06mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 50 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Ideal for supporting shafts with a diameter of 34.97 mm, this bearing ensures smooth operation and reduces friction.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
50 mm Length: Suitable for a range of applications, offering versatility in design.
45.06 mm Outside Diameter: Ensures compatibility with standard housings, simplifying installation.
34.97 mm Shaft Diameter: Precisely engineered to fit specific shaft sizes, enhancing operational efficiency.
50 mm Length: Suitable for a range of applications, offering versatility in design.
45.06 mm Outside Diameter: Ensures compatibility with standard housings, simplifying installation.
34.97 mm Shaft Diameter: Precisely engineered to fit specific shaft sizes, enhancing operational efficiency.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
