RS PRO Plain Bearing, 37.97 mm Shaft Diameter, 48.06 mm OD
- RS Stock No.:
- 558-435
- Brand:
- RS PRO
Subtotal (1 unit)*
$40.58
(exc. GST)
$44.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.58 |
*price indicative
- RS Stock No.:
- 558-435
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 37.97mm | |
| Outside Diameter | 48.06mm | |
| Material | Sintered Bronze | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 37.97mm | ||
Outside Diameter 48.06mm | ||
Material Sintered Bronze | ||
Length 35mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 48.06 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery and equipment, it offers excellent performance with minimal maintenance. The sintered bronze construction ensures durability and resistance to wear, making it suitable for various industrial environments.
Features and Benefits
Sintered Bronze Material: Provides high strength and resistance to wear, ensuring long-lasting performance.
48.06 mm Outer Diameter: Suitable for accommodating shafts with a diameter of 37.97 mm, offering a precise fit.
35 mm Length: Compact design allows for easy integration into existing systems.
Self-Lubricating: Reduces the need for maintenance and extends the lifespan of the bearing.
Corrosion Resistance: Ideal for use in environments where moisture or chemicals are present.
48.06 mm Outer Diameter: Suitable for accommodating shafts with a diameter of 37.97 mm, offering a precise fit.
35 mm Length: Compact design allows for easy integration into existing systems.
Self-Lubricating: Reduces the need for maintenance and extends the lifespan of the bearing.
Corrosion Resistance: Ideal for use in environments where moisture or chemicals are present.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Automotive components
Agricultural equipment
Additional Information
Compliance with Industry Standards: Ensures compatibility and reliability in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

