RS PRO Plain Bearing, 24.98 mm Shaft Diameter, 30.05 mm OD
- RS Stock No.:
- 558-404
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.57
(exc. GST)
$29.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.57 |
*price indicative
- RS Stock No.:
- 558-404
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 24.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 30.05mm | |
| Material | Sintered Bronze | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 24.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 30.05mm | ||
Material Sintered Bronze | ||
Length 50mm | ||
- COO (Country of Origin):
- US
RS PRO 50 mm Sintered Bronze Plain Bearing, 30.05 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact design with a 50 mm length and 30.05 mm outer diameter makes it suitable for tight spaces, while the 24.98 mm shaft diameter ensures a precise fit.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity
50 mm Length: Ideal for Compact installations
30.05 mm Outer Diameter: Ensures compatibility with a wide range of housings
24.98 mm Shaft Diameter: Offers a precise fit for optimal performance
Self-lubricating: Reduces maintenance needs and operational downtime
50 mm Length: Ideal for Compact installations
30.05 mm Outer Diameter: Ensures compatibility with a wide range of housings
24.98 mm Shaft Diameter: Offers a precise fit for optimal performance
Self-lubricating: Reduces maintenance needs and operational downtime
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings
Self-lubricating properties: Enhances performance and reduces the need for additional lubrication
Self-lubricating properties: Enhances performance and reduces the need for additional lubrication
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

