RS PRO Plain Bearing, 14.98 mm Shaft Diameter, 21.05 mm OD
- RS Stock No.:
- 528-322
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$25.67
(exc. GST)
$28.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $25.67 | $12.835 |
*price indicative
- RS Stock No.:
- 528-322
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 14.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 21.05mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 14.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 21.05mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO 20mm Sintered Bronze Plain Bearing, 21.05mm OD
The RS PRO 20mm Sintered Bronze Plain Bearing is designed for applications requiring reliable and efficient rotational movement. This plain bearing is Ideal for use in environments where low friction and durability are essential, providing a cost-effective solution for various industrial applications.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
20mm Length: Suitable for Compact installations, ensuring a perfect fit in tight spaces.
21.05mm Outside Diameter: Provides stability and support for shafts, enhancing performance.
14.98mm Shaft Diameter Compatibility: Ensures a precise fit for standard shaft sizes, improving efficiency.
20mm Length: Suitable for Compact installations, ensuring a perfect fit in tight spaces.
21.05mm Outside Diameter: Provides stability and support for shafts, enhancing performance.
14.98mm Shaft Diameter Compatibility: Ensures a precise fit for standard shaft sizes, improving efficiency.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Bearing, 21 mm OD
- Igus JSM-1521-12 15 mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1521-23 15 mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1521-15 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-10 15 mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1621-07 16 mm Bore Plain Bearing, 21 mm OD
- Igus GFM-2021-15 20 mm Bore Plain Bearing, 21 mm OD
- Igus JFM-1521-20 15 mm Bore Plain Bearing, 21 mm OD

