RS PRO Plain Bearing, 13.98 mm Shaft Diameter, 18.04 mm OD

Subtotal (1 bag of 3 units)*

$23.52

(exc. GST)

$25.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$23.52$7.84

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
528-307
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

13.98mm

Product Type

Plain Bearing

Outside Diameter

18.04mm

Material

Sintered Bronze

Length

20mm

COO (Country of Origin):
US

RS PRO 20mm Sintered Bronze Plain Bearing, 18.04mm OD


This RS PRO plain bearing is designed for efficient performance in various industrial applications. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for supporting rotating or sliding shafts. With a length of 20 mm and an outside diameter of 18.04 mm, it is well-suited for precise engineering tasks.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance for long-lasting performance
20 mm Length: Suitable for a variety of industrial applications requiring specific dimensions
18.04 mm Outside Diameter: Ensures compatibility with standard housings and fittings
13.98 mm Shaft Diameter: Designed to accommodate common shaft sizes for easy integration

Applications


Automotive engineering
Machinery manufacturing
Industrial equipment maintenance

Additional Information


Key Standards: Complies with industry standards for plain bearings
Material Properties: Offers self-lubricating properties due to its porous structure

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy