Igus JFM-0608-04 6mm Bore Plain Bearing, 8 mm OD
- RS Stock No.:
- 750-6827
- Mfr. Part No.:
- JFM-0608-04
- Brand:
- Igus
Get a bulk buy discount
Add 6 more to save $3.36
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$47.22
(exc. GST)
$51.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $47.22 | $4.722 | - |
| 6 - 11 | $46.66 | $4.666 | $3.36 |
| 12 + | $45.92 | $4.592 | $15.60 |
*price indicative
- RS Stock No.:
- 750-6827
- Mfr. Part No.:
- JFM-0608-04
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Iglidur J | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Iglidur J | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A | ||
Width 4mm | ||
- COO (Country of Origin):
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
Related links
- Igus JFM-0608-04 6 mm Bore Plain Bearing, 8 mm OD
- Igus A180FM-0608-04 6 mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0608-04 6 mm Bore Plain Bearing, 8 mm OD
- Igus A181FM-0608-04 6 mm Bore Plain Bearing, 8 mm OD
- Igus GSM-0608-04 6 mm Bore Plain Bearing, 8 mm OD
- Igus GFM-0608-04 6 mm Bore Plain Bearing, 8 mm OD
- Igus MFM-0608-04 6 mm Bore Plain Bearing, 8 mm OD
- Igus P210FM-0608-04 6 mm Bore Plain Bearing, 8 mm OD
