Igus MFM-0608-04 6mm Bore Plain Bearing, 8 mm OD

Subtotal (1 unit)*

$1.39

(exc. GST)

$1.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.39

*price indicative

RS Stock No.:
272-5060
Mfr. Part No.:
MFM-0608-04
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

6mm

Outside Diameter

8mm

Material

Iglidur M250

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Sleeve bearing is a iglidur M250 sleeve bearing with flange. It is available in charcoal colour with mechanical properties includes 2700 MPa flexural modulus and 112 MPa flexural strength. The self lubricating plain bearings made of iglidur M250 are characterised by impact strength, vibration dampening and wear resistance. They prove themselves well under stresses in which the vibration dampening of the bearings is required example in sports equipment and packaging machines. Since they are also capable of embedding dirt, they are also well suited in agricultural machinery and gardening equipment.

Extremely resistant to edge pressure

Very resistant to shocks and impacts

Particularly resistant to dirt and dust

Fogging behaviour according to DIN 75201B

  • RS Stock No. 2725783
  • Mfr. Part No. PFM-0608-04
Each
$1.40
  • RS Stock No. 2724660
  • Mfr. Part No. GSM-0608-04
Each
$1.10
  • RS Stock No. 2725321
  • Mfr. Part No. P210FM-0608-04
Each
$1.19
  • RS Stock No. 2727014
  • Mfr. Part No. A181FM-0608-04
Each
$2.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy