Igus GSM-0304-03 3mm Bore Plain Bearing, 4.5 mm OD
- RS Stock No.:
- 667-1419
- Mfr. Part No.:
- GSM-0304-03
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $6.30
View bulk pricing optionsSubtotal (1 bag of 30 units)*
$59.58
(exc. GST)
$65.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $59.58 | $1.986 | - |
| 6 - 24 | $58.53 | $1.951 | $6.30 |
| 25 + | $57.46 | $1.915 | $53.00 |
*price indicative
- RS Stock No.:
- 667-1419
- Mfr. Part No.:
- GSM-0304-03
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 3mm | |
| Outside Diameter | 4.5mm | |
| Material | Iglidur G | |
| Standards/Approvals | RoHS, DIN EN ISO 846, DIN 75201-B | |
| Series | GSM | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 3mm | ||
Outside Diameter 4.5mm | ||
Material Iglidur G | ||
Standards/Approvals RoHS, DIN EN ISO 846, DIN 75201-B | ||
Series GSM | ||
Width 3mm | ||
- COO (Country of Origin):
- DE
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
Related links
- Igus GSM-0304-03 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus JSM-0304-03 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus GFM-0304-03 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus JFM-0304-03 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus GSM-0304-04 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus GSM-0304-05 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus GFM-0304-02 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus JSM-0304-09 3 mm Bore Plain Bearing, 4.5 mm OD
