Igus GFM-0304-03 3mm Bore Plain Bearing, 4.5 mm OD

Subtotal (1 unit)*

$1.24

(exc. GST)

$1.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.24

*price indicative

RS Stock No.:
272-4526
Mfr. Part No.:
GFM-0304-03
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

3mm

Outside Diameter

4.5mm

Material

Iglidur G

Width

3mm

Series

GFM

Standards/Approvals

RoHS, DIN EN ISO 846, DIN 75201-B

COO (Country of Origin):
DE
The Igus Sleeve bearing is a iglidur G sleeve bearing with flange. It is available in dark grey colour. The widest range of different requirements is covered by iglidur G plain bearings. Therefore, the material is rightly called universal. Typical applications include medium to high loads, medium surface speeds and medium temperatures. The iglidur G is the decathlete among iglidur materials. It performs very well in all technical disciplines and is the classic all rounder with mechanical properties includes 7800 MPa flexural modulus, 210 MPa flexural strength. It is recommended for agriculture, automotive, construction machinery, machine tools, fitness and sports applications.

Resistant to high loads

Resistant to edge pressure

Excellent coefficient of friction

Resistant to shocks and impacts

Particularly resistant to dirt and dust

Mould resistant according to DIN EN ISO 846

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy