Igus A181SM-5055-30 50mm Bore Plain Bearing, 55 mm OD

Subtotal (1 unit)*

$6.96

(exc. GST)

$7.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.96

*price indicative

RS Stock No.:
272-7118
Mfr. Part No.:
A181SM-5055-30
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

50mm

Outside Diameter

55mm

Material

Iglidur A181

Width

30mm

Standards/Approvals

No

Series

A181

COO (Country of Origin):
DE
The Igus Sleeve bearing is a iglidur A181 bearing which is available in blue colour. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.

RoHS compliant

High media resistance

Suitable for high speeds

Low moisture absorption

Resistant to dirt and dust

Very resistant to shocks and impacts

  • RS Stock No. 2725314
  • Mfr. Part No. MSM-5055-30
Each
$5.16
  • RS Stock No. 2727117
  • Mfr. Part No. A181SM-5055-25
Each
$78.01
  • RS Stock No. 2727116
  • Mfr. Part No. A181SM-5055-20
Each
$6.20
  • RS Stock No. 2723516
  • Mfr. Part No. PSM-5055-30
Each
$13.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy