Igus A181FM-3034-26 30mm Bore Plain Bearing, 34 mm OD
- RS Stock No.:
- 272-7054
- Mfr. Part No.:
- A181FM-3034-26
- Brand:
- Igus
Subtotal (1 unit)*
$5.13
(exc. GST)
$5.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5.13 |
*price indicative
- RS Stock No.:
- 272-7054
- Mfr. Part No.:
- A181FM-3034-26
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 34mm | |
| Material | Iglidur A181 | |
| Standards/Approvals | RoHS 2 according to EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, EU 10/2011, FDA | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 34mm | ||
Material Iglidur A181 | ||
Standards/Approvals RoHS 2 according to EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, EU 10/2011, FDA | ||
Width 26mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing iglidur A181 is available with flange. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
Related links
- Igus GFM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus A180FM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus P210FM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus JFM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus PFM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus MFM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus A181FM-3034-16 30 mm Bore Plain Bearing, 34 mm OD
- Igus JSM-3034-30 30 mm Bore Plain Bearing, 34 mm OD
