Igus P210FM-3034-26 30mm Bore Plain Bearing, 34 mm OD
- RS Stock No.:
- 272-5358
- Mfr. Part No.:
- P210FM-3034-26
- Brand:
- Igus
Subtotal (1 unit)*
$5.16
(exc. GST)
$5.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5.16 |
*price indicative
- RS Stock No.:
- 272-5358
- Mfr. Part No.:
- P210FM-3034-26
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 34mm | |
| Material | Iglidur P210 | |
| Standards/Approvals | RoHS, DIN 75201-B | |
| Width | 26mm | |
| Series | P21 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 34mm | ||
Material Iglidur P210 | ||
Standards/Approvals RoHS, DIN 75201-B | ||
Width 26mm | ||
Series P21 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus GFM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus A181FM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus A180FM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus JFM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus PFM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus MFM-3034-26 30 mm Bore Plain Bearing, 34 mm OD
- Igus P210FM-3034-16 30 mm Bore Plain Bearing, 34 mm OD
- Igus P210FM-3034-40 30 mm Bore Plain Bearing, 34 mm OD
