Igus A181FM-2023-16 20mm Bore Plain Bearing, 23 mm OD

Subtotal (1 unit)*

$3.30

(exc. GST)

$3.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.30

*price indicative

RS Stock No.:
272-7048
Mfr. Part No.:
A181FM-2023-16
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

20mm

Sub Type

Sleeve Bearing

Outside Diameter

23mm

Material

Iglidur A181

Width

16mm

Standards/Approvals

EU 10/2011, DIN IEC 93, DIN53752, DIN 53482, ASTM C 177, RoHS 2 according to EU-Guideline 2011/65/EU, FDA

COO (Country of Origin):
DE
The Igus Sleeve bearing iglidur A181 is available with flange. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.

RoHS compliant

High media resistance

Suitable for high speeds

Low moisture absorption

Resistant to dirt and dust

Very resistant to shocks and impacts

  • RS Stock No. 2727046
  • Mfr. Part No. A181FM-2023-10
Each
$72.11
  • RS Stock No. 2725352
  • Mfr. Part No. P210FM-2023-16
Each
$3.10
  • RS Stock No. 2692883
  • Mfr. Part No. MFM-2023-16
Each
$2.31
  • RS Stock No. 2692793
  • Mfr. Part No. JFM-2023-16
Each
$2.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy