Igus A181FM-1214-07 12mm Bore Plain Bearing, 14 mm OD

Subtotal (1 unit)*

$2.32

(exc. GST)

$2.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.32

*price indicative

RS Stock No.:
272-7029
Mfr. Part No.:
A181FM-1214-07
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Sub Type

Sleeve Bearing

Bore Diameter

12mm

Outside Diameter

14mm

Material

Iglidur A181

Standards/Approvals

RoHS 2 according to EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, EU 10/2011, FDA

Width

7mm

COO (Country of Origin):
DE
The Igus Sleeve bearing iglidur A181 is available with flange. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.

RoHS compliant

High media resistance

Suitable for high speeds

Low moisture absorption

Resistant to dirt and dust

Very resistant to shocks and impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy