Igus GFM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 272-4567
- Mfr. Part No.:
- GFM-1214-07
- Brand:
- Igus
Subtotal (1 unit)*
$2.56
(exc. GST)
$2.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 132 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.56 |
*price indicative
- RS Stock No.:
- 272-4567
- Mfr. Part No.:
- GFM-1214-07
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 14mm | |
| Material | Iglidur G | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, ASTM C 177, DIN 53482, DIN53752 | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 14mm | ||
Material Iglidur G | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, ASTM C 177, DIN 53482, DIN53752 | ||
Width 7mm | ||
- COO (Country of Origin):
- DE
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
- RS Stock No. 6671487
- Mfr. Part No. GFM-1214-07
1 Bag of 4
$15.29
- RS Stock No. 2724565
- Mfr. Part No. GFM-1214-03
Each
$2.32
- RS Stock No. 2724572
- Mfr. Part No. GFM-1214-24
Each
$3.30
- RS Stock No. 2724568
- Mfr. Part No. GFM-1214-09
Each
$2.35
Related links
- Igus GFM-1214-07 12 mm Bore Plain Bearing, 14 mm OD
- Igus A350FM-1214-07 12 mm Bore Plain Bearing, 14 mm OD
- Igus A181FM-1214-07 12 mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-07 12 mm Bore Plain Bearing, 14 mm OD
- Igus A180FM-1214-07 12 mm Bore Plain Bearing, 14 mm OD
- Igus P210FM-1214-07 12 mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1214-07 12 mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1214-07 12 mm Bore Plain Bearing, 14 mm OD












