Igus A180FM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- RS Stock No.:
- 272-6983
- Mfr. Part No.:
- A180FM-0608-06
- Brand:
- Igus
Subtotal (1 unit)*
$1.98
(exc. GST)
$2.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.98 |
*price indicative
- RS Stock No.:
- 272-6983
- Mfr. Part No.:
- A180FM-0608-06
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 8mm | |
| Material | Iglidur A180 | |
| Standards/Approvals | ASTM C 177, DIN 53482, FDA, DIN IEC 93, EU 10/2011, RoHS 2 according to EU-Guideline 2011/65/EU, DIN53752 | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 8mm | ||
Material Iglidur A180 | ||
Standards/Approvals ASTM C 177, DIN 53482, FDA, DIN IEC 93, EU 10/2011, RoHS 2 according to EU-Guideline 2011/65/EU, DIN53752 | ||
Width 6mm | ||
- COO (Country of Origin):
- DE
The Igus Plain bearings made of iglidur A180 are suitable for use in direct contact with food. They are therefore the ideal solution for bearing points on machines for the food and packaging industry, medical equipment manufacturing, small household appliances etc. Even where wet cleaning contact with damp media is the order of the day, the iglidur A180 is characterised by the lowest moisture absorption.
RoHS compliant
High media resistance
Resistant to dirt and dust
Resistant to edge pressure
FDA and EU 10 2011 compliant
Resistant to shocks and impacts
- RS Stock No. 2726982
- Mfr. Part No. A180FM-0608-04
Each
$2.07
- RS Stock No. 2727063
- Mfr. Part No. A181SM-0608-06
Each
$1.89
- RS Stock No. 6671440
- Mfr. Part No. GSM-0608-06
1 Bag of 12
$12.92
- RS Stock No. 2724662
- Mfr. Part No. GSM-0608-06
Each
$1.29
Related links
- Igus PSM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus A181SM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus JFM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus A350SM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus P210FM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus A180FM-0608-04 6 mm Bore Plain Bearing, 8 mm OD
- Igus P210SM-0608-06 6 mm Bore Plain Bearing, 8 mm OD












