Igus PSM-2225-20 22mm Bore Plain Bearing, 25 mm OD
- RS Stock No.:
- 272-5926
- Mfr. Part No.:
- PSM-2225-20
- Brand:
- Igus
Subtotal (1 unit)*
$4.20
(exc. GST)
$4.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.20 |
*price indicative
- RS Stock No.:
- 272-5926
- Mfr. Part No.:
- PSM-2225-20
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 22mm | |
| Outside Diameter | 25mm | |
| Material | Iglidur P | |
| Series | PSM | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 22mm | ||
Outside Diameter 25mm | ||
Material Iglidur P | ||
Series PSM | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus JSM-2225-20 22 mm Bore Plain Bearing, 25 mm OD
- Igus MSM-2225-20 22 mm Bore Plain Bearing, 25 mm OD
- Igus P210SM-2225-20 22 mm Bore Plain Bearing, 25 mm OD
- Igus GSM-2225-20 22 mm Bore Plain Bearing, 25 mm OD
- Igus A350SM-2225-20 22 mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-25 22 mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-15 22 mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-30 22 mm Bore Plain Bearing, 25 mm OD
