Igus PSM-1820-15 18mm Bore Plain Bearing, 20 mm OD

Subtotal (1 unit)*

$2.61

(exc. GST)

$2.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.61

*price indicative

RS Stock No.:
272-5905
Mfr. Part No.:
PSM-1820-15
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Sub Type

Sleeve Bearing

Bore Diameter

18mm

Outside Diameter

20mm

Material

Iglidur P

Standards/Approvals

ASTM C 177, DIN 53482, DIN IEC 93, DIN 75201-B, DIN53752, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A

Width

15mm

COO (Country of Origin):
DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.

Excellent coefficient of friction

Resistant to edge pressure

  • RS Stock No. 2724971
  • Mfr. Part No. JSM-1820-15
Each
$4.84
  • RS Stock No. 2725908
  • Mfr. Part No. PSM-1820-25
Each
$2.93
  • RS Stock No. 2727079
  • Mfr. Part No. A181SM-1820-15
Each
$2.61
  • RS Stock No. 2725909
  • Mfr. Part No. PSM-1820-33
Each
$3.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy