Igus PSM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 272-5899
- Mfr. Part No.:
- PSM-1618-15
- Brand:
- Igus
Subtotal (1 unit)*
$2.34
(exc. GST)
$2.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.34 |
*price indicative
- RS Stock No.:
- 272-5899
- Mfr. Part No.:
- PSM-1618-15
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Material | Iglidur P | |
| Standards/Approvals | DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, ASTM C 177 | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Material Iglidur P | ||
Standards/Approvals DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, ASTM C 177 | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus A180SM-1618-15 16 mm Bore Plain Bearing, 18 mm OD
- Igus P210SM-1618-15 16 mm Bore Plain Bearing, 18 mm OD
- Igus A350SM-1618-15 16 mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1618-15 16 mm Bore Plain Bearing, 18 mm OD
- Igus A181SM-1618-15 16 mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1618-15 16 mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-12 16 mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-10 16 mm Bore Plain Bearing, 18 mm OD
