Igus PSM-1618-10 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 272-5897
- Mfr. Part No.:
- PSM-1618-10
- Brand:
- Igus
Subtotal (1 unit)*
$2.33
(exc. GST)
$2.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.33 |
*price indicative
- RS Stock No.:
- 272-5897
- Mfr. Part No.:
- PSM-1618-10
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Material | Iglidur P | |
| Series | PSM | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Material Iglidur P | ||
Series PSM | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus JSM-1618-10 16 mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-12 16 mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-15 16 mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-45 16 mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-42 16 mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-25 16 mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-20 16 mm Bore Plain Bearing, 18 mm OD
- Igus GFM-1618-16 16 mm Bore Plain Bearing, 18 mm OD