Igus A350SM-1517-15 15mm Bore Plain Bearing, 17 mm OD

Subtotal (1 unit)*

$6.36

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.36

*price indicative

RS Stock No.:
269-2687
Mfr. Part No.:
A350SM-1517-15
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Sub Type

Sleeve

Bore Diameter

15mm

Outside Diameter

17mm

Material

Iglidur A350

Standards/Approvals

No

Width

15mm

Series

A350

COO (Country of Origin):
DE
The Igus A350 series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.

Excellent coefficient of friction

Low moisture absorption

Good wear resistance under water

High media resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy