Igus PSM-1012-12 10mm Bore Plain Bearing, 12 mm OD
- RS Stock No.:
- 272-5878
- Mfr. Part No.:
- PSM-1012-12
- Brand:
- Igus
Subtotal (1 unit)*
$1.68
(exc. GST)
$1.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.68 |
*price indicative
- RS Stock No.:
- 272-5878
- Mfr. Part No.:
- PSM-1012-12
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-1012-20 10 mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-10 10 mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-08 10 mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-05 10 mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-15 10 mm Bore Plain Bearing, 12 mm OD
- Igus MFM-1012-12 10 mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1012-12 10 mm Bore Plain Bearing, 12 mm OD
- Igus A181SM-1012-12 10 mm Bore Plain Bearing, 12 mm OD
