Igus PFM-1618-08 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 272-5822
- Mfr. Part No.:
- PFM-1618-08
- Brand:
- Igus
Subtotal (1 unit)*
$2.31
(exc. GST)
$2.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.31 |
*price indicative
- RS Stock No.:
- 272-5822
- Mfr. Part No.:
- PFM-1618-08
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | ||
Width 8mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PFM-1618-17 16 mm Bore Plain Bearing, 18 mm OD
- Igus PFM-1618-09 16 mm Bore Plain Bearing, 18 mm OD
- Igus PFM-1618-06 16 mm Bore Plain Bearing, 18 mm OD
- Igus PFM-1618-21 16 mm Bore Plain Bearing, 18 mm OD
- Igus MFM-1618-12 16 mm Bore Plain Bearing, 18 mm OD
- Igus A350FM-1618-17 16 mm Bore Plain Bearing, 18 mm OD
- Igus GFM-1618-16 16 mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-12 16 mm Bore Plain Bearing, 18 mm OD
