Igus PFM-1517-09 15mm Bore Plain Bearing, 17 mm OD

Subtotal (1 unit)*

$1.97

(exc. GST)

$2.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.97

*price indicative

RS Stock No.:
272-5817
Mfr. Part No.:
PFM-1517-09
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Sub Type

Sleeve Bearing

Bore Diameter

15mm

Outside Diameter

17mm

Material

Iglidur P

Width

9mm

Standards/Approvals

DIN IEC 93, DIN 75201-B, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, Mould-free according to DIN EN ISO 846 Procedure A, DIN53752

COO (Country of Origin):
DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.

Excellent coefficient of friction

Resistant to edge pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy