Igus PFM-1517-12 15mm Bore Plain Bearing, 17 mm OD
- RS Stock No.:
- 272-5818
- Mfr. Part No.:
- PFM-1517-12
- Brand:
- Igus
Subtotal (1 unit)*
$2.30
(exc. GST)
$2.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.30 |
*price indicative
- RS Stock No.:
- 272-5818
- Mfr. Part No.:
- PFM-1517-12
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 15mm | |
| Outside Diameter | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 15mm | ||
Outside Diameter 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725342
- Mfr. Part No. P210FM-1517-12
Each
$1.88
- RS Stock No. 2725817
- Mfr. Part No. PFM-1517-09
Each
$1.97
- RS Stock No. 2692660
- Mfr. Part No. A350FM-1517-12
Each
$6.68
- RS Stock No. 2725820
- Mfr. Part No. PFM-1517-22
Each
$2.46
Related links
- Igus A350FM-1517-12 15 mm Bore Plain Bearing, 17 mm OD
- Igus GSM-1517-12 15 mm Bore Plain Bearing, 17 mm OD
- Igus A181FM-1517-12 15 mm Bore Plain Bearing, 17 mm OD
- Igus MFM-1517-12 15 mm Bore Plain Bearing, 17 mm OD
- Igus GFM-1517-12 15 mm Bore Plain Bearing, 17 mm OD
- Igus JFM-1517-12 15 mm Bore Plain Bearing, 17 mm OD
- Igus P210FM-1517-12 15 mm Bore Plain Bearing, 17 mm OD
- Igus PFM-1517-17 15 mm Bore Plain Bearing, 17 mm OD












