Igus P210FM-1012-12 10mm Bore Plain Bearing, 12 mm OD

Subtotal (1 unit)*

$1.63

(exc. GST)

$1.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.63

*price indicative

RS Stock No.:
272-5332
Mfr. Part No.:
P210FM-1012-12
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Sub Type

Sleeve Bearing

Bore Diameter

10mm

Outside Diameter

12mm

Material

Iglidur P210

Standards/Approvals

ASTM C 177, DIN 75201-B, RoHS 2 per EU-Guideline 2011/65/EU, DIN53752, Mould-free according to DIN EN ISO 846 Procedure A, DIN 53482, DIN IEC 93

Width

12mm

COO (Country of Origin):
DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.

Excellent friction coefficients

Low moisture absorption

Extremely resistant to edge pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy