Igus P210FM-1012-17 10mm Bore Plain Bearing, 12 mm OD
- RS Stock No.:
- 272-5333
- Mfr. Part No.:
- P210FM-1012-17
- Brand:
- Igus
Subtotal (1 unit)*
$1.89
(exc. GST)
$2.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.89 |
*price indicative
- RS Stock No.:
- 272-5333
- Mfr. Part No.:
- P210FM-1012-17
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 12mm | |
| Material | Iglidur P210 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 12mm | ||
Material Iglidur P210 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus A181FM-1012-17 10 mm Bore Plain Bearing, 12 mm OD
- Igus GFM-1012-17 10 mm Bore Plain Bearing, 12 mm OD
- Igus PFM-1012-17 10 mm Bore Plain Bearing, 12 mm OD
- Igus MFM-1012-17 10 mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1012-17 10 mm Bore Plain Bearing, 12 mm OD
- Igus P210FM-1012-10 10 mm Bore Plain Bearing, 12 mm OD
- Igus P210FM-1012-08 10 mm Bore Plain Bearing, 12 mm OD
- Igus P210FM-1012-07 10 mm Bore Plain Bearing, 12 mm OD
