Igus MSM-4550-30 45mm Bore Plain Bearing, 50 mm OD

Subtotal (1 unit)*

$4.72

(exc. GST)

$5.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.72

*price indicative

RS Stock No.:
272-5309
Mfr. Part No.:
MSM-4550-30
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

45mm

Sub Type

Sleeve Bearing

Outside Diameter

50mm

Material

Iglidur M250

Standards/Approvals

ASTM C 177, DIN 53482, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, DIN 75201-B, DIN53752, DIN IEC 93

Width

30mm

COO (Country of Origin):
DE
The Igus Sleeve bearing is a self-lubricating plain bearing characterised by impact strength, vibration dampening and wear resistance. They prove themselves particularly well under stresses in which the vibration dampening of the bearings is required, example in sports equipment and packaging machines.

Resistant to edge pressure

Resistant to shocks and impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy