Igus JSM-0405-04 4mm Bore Plain Bearing, 5 mm OD
- RS Stock No.:
- 272-4886
- Mfr. Part No.:
- JSM-0405-04
- Brand:
- Igus
Subtotal (1 unit)*
$1.91
(exc. GST)
$2.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.91 |
*price indicative
- RS Stock No.:
- 272-4886
- Mfr. Part No.:
- JSM-0405-04
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 4mm | |
| Outside Diameter | 5mm | |
| Material | Iglidur J | |
| Standards/Approvals | DIN EN ISO 846, RoHS | |
| Series | JSM | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 4mm | ||
Outside Diameter 5mm | ||
Material Iglidur J | ||
Standards/Approvals DIN EN ISO 846, RoHS | ||
Series JSM | ||
Width 4mm | ||
- COO (Country of Origin):
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
- RS Stock No. 7506794
- Mfr. Part No. JSM-0405-04
1 Bag of 30
$81.27
- RS Stock No. 2727061
- Mfr. Part No. A181SM-0405-04
Each
$1.87
- RS Stock No. 2724887
- Mfr. Part No. JSM-0405-06
Each
$1.97
- RS Stock No. 2724885
- Mfr. Part No. JSM-0405-03
Each
$58.66
Related links
- Igus JSM-0405-04 4 mm Bore Plain Bearing, 5 mm OD
- Igus A350SM-0405-04 4 mm Bore Plain Bearing, 5 mm OD
- Igus MSM-0405-04 4 mm Bore Plain Bearing, 5 mm OD
- Igus A181SM-0405-04 4 mm Bore Plain Bearing, 5 mm OD
- Igus JSM-0405-08 4 mm Bore Plain Bearing, 5 mm OD
- Igus JSM-0405-06 4 mm Bore Plain Bearing, 5 mm OD
- Igus JSM-0405-03 4 mm Bore Plain Bearing, 5 mm OD
- Igus PSM-0405-04 4 mm Bore Plain Bearing, 5.5 mm OD












