Igus JSM-1012-08 12mm Bore Plain Bearing, 10 mm OD
- RS Stock No.:
- 269-2814
- Mfr. Part No.:
- JSM-1012-08
- Brand:
- Igus
Subtotal (1 unit)*
$2.09
(exc. GST)
$2.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.09 |
*price indicative
- RS Stock No.:
- 269-2814
- Mfr. Part No.:
- JSM-1012-08
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 10mm | |
| Material | Iglidur G | |
| Series | JSM | |
| Standards/Approvals | RoHS confirms | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 10mm | ||
Material Iglidur G | ||
Series JSM | ||
Standards/Approvals RoHS confirms | ||
- COO (Country of Origin):
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
- RS Stock No. 2692815
- Mfr. Part No. JSM-1012-10
Each
$2.89
- RS Stock No. 7506814
- Mfr. Part No. JSM-1012-10
1 Bag of 8
$13.17
- RS Stock No. 2725218
- Mfr. Part No. MSM-1218-10
Each
$1.79
- RS Stock No. 2725216
- Mfr. Part No. MSM-1218-08
Each
$1.79
Related links
- Igus JSM-1012-08 12 mm Bore Plain Bearing, 10 mm OD
- Igus JSM-1012-10 12 mm Bore Plain Bearing, 10 mm OD
- Igus JSM-1012-14 10 mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-06 10 mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-05 10 mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-11 10 mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-15 10 mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-20 10 mm Bore Plain Bearing, 12 mm OD












